Part Details for W10G-E4 by Vishay Semiconductors
Overview of W10G-E4 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for W10G-E4
W10G-E4 CAD Models
W10G-E4 Part Data Attributes
|
W10G-E4
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
W10G-E4
Vishay Semiconductors
DIODE 1.5 A, 1000 V, SILICON, BRIDGE RECTIFIER DIODE, LEAD FREE, PLASTIC, CASE WOG, 4 PIN, Bridge Rectifier Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | O-PBCY-W4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Min | 1000 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-PBCY-W4 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO | |
Terminal Finish | Silver (Ag) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for W10G-E4
This table gives cross-reference parts and alternative options found for W10G-E4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W10G-E4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W10G-G | Bridge Rectifier Diode, 1 Phase, 1.5A, 1000V V(RRM), Silicon, LEAD FREE, PLASTIC, WOB, 4 PIN | Sensitron Semiconductors | W10G-E4 vs W10G-G |
RB157-BP-HF | Bridge Rectifier Diode, Schottky, 1.5A, 1000V V(RRM) | Micro Commercial Components | W10G-E4 vs RB157-BP-HF |
W10M | Bridge Rectifier Diode, 1 Phase, 1.5A, 1000V V(RRM), Silicon | Fuji Electric Co Ltd | W10G-E4 vs W10M |
W10G | Bridge Rectifier Diode, 1 Phase, 1.5A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, WOG, 4 PIN | Diodes Incorporated | W10G-E4 vs W10G |
W10M-BP | Bridge Rectifier Diode, 1 Phase, 1.5A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, WOM, 4 PIN | Micro Commercial Components | W10G-E4 vs W10M-BP |
W10G-7-F | Bridge Rectifier Diode, 1 Phase, 1.5A, 1000V V(RRM), Silicon, LEAD FREE, PLASTIC, WOG, 4 PIN | Diodes Incorporated | W10G-E4 vs W10G-7-F |
RB157 | Bridge Rectifier Diode, 1 Phase, 1.5A, 1000V V(RRM), Silicon | International Semiconductor Inc | W10G-E4 vs RB157 |
W10G | Bridge Rectifier Diode, 1 Phase, 1.5A, Silicon | Ho Chien Electronics Group Inc | W10G-E4 vs W10G |
W10G-E4 | Bridge Rectifier Diode, 1 Phase, 1.5A, 1000V V(RRM), Silicon, LEAD FREE, PLASTIC, CASE WOG, 4 PIN | Vishay Intertechnologies | W10G-E4 vs W10G-E4 |
W10M | Bridge Rectifier Diode, 1 Phase, 1.5A, 1000V V(RRM), Silicon | International Semiconductor Inc | W10G-E4 vs W10M |