Part Details for W107DIP-5 by Schneider Electric
Overview of W107DIP-5 by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for W107DIP-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10M6254
|
Newark | Relay, Reed, Spst-No, 100V, 0.5A, Tht, Contact Configuration:Spst-No, Coil Voltage:5Vdc, Product Range:107Dip Series, Relay Mounting:Through Hole, Coil Resistance:500Ohm, Switching Current Max:500Ma, Switching Voltage Max:100V Rohs Compliant: Yes |Schneider Electric/legacy Relay W107DIP-5 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for W107DIP-5
W107DIP-5 CAD Models
W107DIP-5 Part Data Attributes:
|
W107DIP-5
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
W107DIP-5
Schneider Electric
Dry Reed Relay, 1 Form A, SPST, Momentary, 0.058A (Coil), 5VDC (Coil), 290mW (Coil), 0.5A (Contact), 120VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | Schneider Electric | |
Additional Feature | WITH CLAMPING DIODE | |
Body Breadth | 7.37 mm | |
Body Height | 7.62 mm | |
Body Length or Diameter | 20.14 mm | |
Coil Current(DC)-Max | 0.058 A | |
Coil Operate Voltage(DC) | 4 V | |
Coil Power | 290 mW | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 500 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | .5A@100VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@120VDC | |
Contact Voltage(AC)-Max | 100 V | |
Contact Voltage(DC)-Max | 120 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 50000000 Cycle(s) | |
End Contact Material | Rhodium | |
Input Switching Control Type | Random | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 8 | |
Operate Time | 1 ms | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 20.14mm x 7.37mm x 7.62mm | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | DRY REED RELAY | |
Surface Mount | NO | |
Terminal Length | 0.003200406400812802 inch | |
Termination Type | SOLDER |