Part Details for W107DIP-1 by Magnecraft
Overview of W107DIP-1 by Magnecraft
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for W107DIP-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61285869
|
Verical | Reed Relay 5VDC 500Ohm 0.5A SPST-NO(19x7.62x7.49)mm THT Dry Min Qty: 10 Package Multiple: 10 Date Code: 2023 | Americas - 1480 |
|
$5.1394 / $7.3732 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 25 |
|
$5.2270 / $11.2000 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | W107DIP-1 | 40 |
|
$3.0000 / $4.5000 | Buy Now |
|
Quest Components | W107DIP-1 | 20 |
|
$7.5000 / $15.0000 | Buy Now |
Part Details for W107DIP-1
W107DIP-1 CAD Models
W107DIP-1 Part Data Attributes:
|
W107DIP-1
Magnecraft
Buy Now
Datasheet
|
Compare Parts:
W107DIP-1
Magnecraft
Dry Reed Relay
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAGNECRAFT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 7.62 mm | |
Body Height | 6.98 mm | |
Body Length or Diameter | 19 mm | |
Coil Current(DC)-Max | 0.01 A | |
Coil Operate Voltage(DC) | 4 V | |
Coil Power | 50 mW | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 500 Ω | |
Coil Voltage(DC)-Max | 5.5 V | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 0.5A@120VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | 0.5A@100VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 100 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 50000000 Cycle(s) | |
End Contact Material | Rhodium | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Number of Terminals | 8 | |
Operate Time | 1 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 19mm x 7.62mm x 6.98mm | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | DRY REED RELAY | |
Release Time | 1 ms | |
Sealing | IP67 | |
Surface Mount | NO | |
Terminal Length | 0.0037998475996952 inch | |
Termination Type | SOLDER |