Part Details for W1063M by Pulse Electronics Corporation
Overview of W1063M by Pulse Electronics Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for W1063M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK3325
|
Newark | Antenna, Swivel, 868-928Mhz, Sma, Antenna Type:Swivel, Frequency Min:868Mhz, Frequency Max:928Mhz, Antenna Mounting:Sma Connector, Gain:1Dbi, Vswr:2, Input Power:1W, Input Impedance:50Ohm, Antenna Polarization:Linear Rohs Compliant: Yes |Pulse Electronics W1063M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 303 |
|
$5.1400 / $5.5700 | Buy Now |
DISTI #
85AJ6566
|
Newark | Antenna, Swivel, 868-928Mhz, Sma Rohs Compliant: Yes |Pulse Electronics W1063M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6700 / $9.5700 | Buy Now |
DISTI #
553-2628-ND
|
DigiKey | RF ANT 898MHZ WHIP TILT SMA MALE Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1594 In Stock |
|
$4.5527 / $8.0300 | Buy Now |
DISTI #
W1063M
|
Avnet Americas | Dipole 3dBi Gain 928MHz - Bag (Alt: W1063M) RoHS: Compliant Min Qty: 340 Package Multiple: 20 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$4.2572 / $4.8415 | Buy Now |
DISTI #
673-W1063M
|
Mouser Electronics | Antennas 868-928MHZ 3.0dBi SMA Male RoHS: Compliant | 389 |
|
$4.5000 / $7.9400 | Buy Now |
|
Future Electronics | Antennas 868-928MHZ 3.0dBi SMA Male RoHS: Compliant pbFree: Yes Min Qty: 340 Package Multiple: 20 Container: Bulk | 0Bulk |
|
$5.0700 / $5.2300 | Buy Now |
|
Onlinecomponents.com | External/In-Building Antenna: Stick/ Blades, Connector Mount RoHS: Compliant |
240 In Stock |
|
$4.2100 / $7.7100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.0800 / $5.0100 | Buy Now |
DISTI #
W1063M
|
TTI | Antennas 868-928MHZ 3.0dBi SMA Male RoHS: Compliant pbFree: Pb-Free Min Qty: 340 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$4.2800 / $5.6100 | Buy Now |
DISTI #
W1063M
|
Avnet Americas | Dipole 3dBi Gain 928MHz - Bag (Alt: W1063M) RoHS: Compliant Min Qty: 340 Package Multiple: 20 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$4.2572 / $4.8415 | Buy Now |