Part Details for W101 by Pulse Engineering Inc
Overview of W101 by Pulse Engineering Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CSD75208W1015 | Texas Instruments | -20V, P ch NexFET MOSFET™, dual Common Source WLP 1.0x1.5, 108mOhm 6-DSBGA -55 to 150 | |
CSD13303W1015 | Texas Instruments | 12V, N ch NexFET MOSFET™, single WLP 1.0x1.5, 20mOhm 6-DSBGA -55 to 150 | |
CSD25304W1015T | Texas Instruments | -20V, P ch NexFET MOSFET™, single WLP 1.0x1.5, 32.5mOhm 6-DSBGA -55 to 150 |