Part Details for W0603HT-01-100R-J by TT Electronics Welwyn Components
Overview of W0603HT-01-100R-J by TT Electronics Welwyn Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0035-100R | Rochester Electronics | CLF1G0035-100 - 100W Broadband RF power GaN HEMT (Custom) | |
HS7B-1100RH/PROTO | Renesas Electronics Corporation | Ultra High Speed Current Feedback Amplifier | |
HS7B-1100RH-Q | Renesas Electronics Corporation | Ultra High Speed Current Feedback Amplifier, SBDIP, /Tray |
Part Details for W0603HT-01-100R-J
W0603HT-01-100R-J CAD Models
W0603HT-01-100R-J Part Data Attributes
|
W0603HT-01-100R-J
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
W0603HT-01-100R-J
TT Electronics Welwyn Components
RESISTOR, METAL FILM, 0.0625W, 5%, 100ppm, 100ohm, SURFACE MOUNT, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.51 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.79 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 150 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 33.3 V |
Alternate Parts for W0603HT-01-100R-J
This table gives cross-reference parts and alternative options found for W0603HT-01-100R-J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W0603HT-01-100R-J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W0603HT-01-100R-J | Fixed Resistor, Metal Film, 0.0625W, 100ohm, 33.3V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | W0603HT-01-100R-J vs W0603HT-01-100R-J |
W0603HTLF-01-100R-J | RESISTOR, METAL FILM, 0.0625W, 5%, 100ppm, 100ohm, SURFACE MOUNT, 0603, CHIP, LEAD FREE | TT Electronics Welwyn Components | W0603HT-01-100R-J vs W0603HTLF-01-100R-J |