Part Details for W0603HF-01-50RF by TT Electronics Welwyn Components
Overview of W0603HF-01-50RF by TT Electronics Welwyn Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Part Details for W0603HF-01-50RF
W0603HF-01-50RF CAD Models
W0603HF-01-50RF Part Data Attributes
|
W0603HF-01-50RF
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
W0603HF-01-50RF
TT Electronics Welwyn Components
RESISTOR, 0.1W, 1%, 100ppm, 50ohm, SURFACE MOUNT, 0603, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | PFCHF | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.51 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.79 mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 50 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | PFC-HF | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | TANTALUM NITRIDE/NICKEL CHROME | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |