Part Details for W0603AS-02-41K2BI by TT Electronics Resistors
Overview of W0603AS-02-41K2BI by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for W0603AS-02-41K2BI
W0603AS-02-41K2BI CAD Models
W0603AS-02-41K2BI Part Data Attributes
|
W0603AS-02-41K2BI
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
W0603AS-02-41K2BI
TT Electronics Resistors
Fixed Resistor, Thin Film, 0.1W, 41200ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Category CO2 Kg | 4.54 | |
Compliance Temperature Grade | Military: -65C to +150C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-06-27 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | Conflict Minerals Statement | |
Additional Feature | ANTI-SULFUR, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.79 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 41200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for W0603AS-02-41K2BI
This table gives cross-reference parts and alternative options found for W0603AS-02-41K2BI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W0603AS-02-41K2BI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PFC-W0603RJ-02-4122-A | Fixed Resistor, Thin Film, 0.1W, 41200ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | W0603AS-02-41K2BI vs PFC-W0603RJ-02-4122-A |
WINT0603PB024122A3 | Fixed Resistor, Thin Film, 0.1W, 41200ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | W0603AS-02-41K2BI vs WINT0603PB024122A3 |
WINT0603PB024122A | Fixed Resistor, Thin Film, 0.1W, 41200ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | W0603AS-02-41K2BI vs WINT0603PB024122A |
PFC-W0603R-06-4122-A | Fixed Resistor, Thin Film, 0.1W, 41200ohm, 75V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | TT Electronics Resistors | W0603AS-02-41K2BI vs PFC-W0603R-06-4122-A |
W0603R-02-41K2AI | Fixed Resistor, Thin Film, 0.1W, 41200ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | W0603AS-02-41K2BI vs W0603R-02-41K2AI |
WINT0603LF024122A | Fixed Resistor, Thin Film, 0.1W, 41200ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | W0603AS-02-41K2BI vs WINT0603LF024122A |
PFC-W0603R-02-4122-A | Fixed Resistor, Thin Film, 0.1W, 41200ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | W0603AS-02-41K2BI vs PFC-W0603R-02-4122-A |
PFC-W0603ASLF-02-4122-A | Fixed Resistor, Thin Film, 0.1W, 41200ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | W0603AS-02-41K2BI vs PFC-W0603ASLF-02-4122-A |
PFC-W0603R-06-4122B | Fixed Resistor, Thin Film, 0.1W, 41200ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | W0603AS-02-41K2BI vs PFC-W0603R-06-4122B |
PFC-W0603LF-02-4122-A | Fixed Resistor, Thin Film, 0.1W, 41200ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | W0603AS-02-41K2BI vs PFC-W0603LF-02-4122-A |