Part Details for W04 by EIC Semiconductor Inc
Overview of W04 by EIC Semiconductor Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for W04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2439-W04TR-ND
|
DigiKey | BRIDGE REC.400V 1.5A WOB Min Qty: 500 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
8000 In Stock |
|
$0.2100 | Buy Now |
Part Details for W04
W04 CAD Models
W04 Part Data Attributes
|
W04
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
W04
EIC Semiconductor Inc
Bridge Rectifier Diode, 1.5A, 400V V(RRM),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 1995-09-27 | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 400 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-PBCY-W4 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for W04
This table gives cross-reference parts and alternative options found for W04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W04G | Bridge Rectifier Diode, 1.5A, 400V V(RRM), | HY Electronic Corp | W04 vs W04G |
KBP154 | Bridge Rectifier Diode, 1.5A, 400V V(RRM), | Taiwan Semiconductor | W04 vs KBP154 |
W04M | Bridge Rectifier Diode, 1.5A, 400V V(RRM), | Taiwan Semiconductor | W04 vs W04M |
W04M-BP-HF | Bridge Rectifier Diode, 1.5A, 400V V(RRM), | Micro Commercial Components | W04 vs W04M-BP-HF |
RB154 | Bridge Rectifier Diode, 1.5A, 400V V(RRM), | Formosa Microsemi Co Ltd | W04 vs RB154 |
W04 | Bridge Rectifier Diode, 1.5A, 400V V(RRM), | Taiwan Semiconductor | W04 vs W04 |
W04L | Bridge Rectifier Diode, 1.5A, 400V V(RRM), | Galaxy Microelectronics | W04 vs W04L |