Part Details for W02G by Diodes Incorporated
Overview of W02G by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W02G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | Bridge Rectifier, 1 Phase, Full Wave, 200 Volt, BR-1W | 5 |
|
$0.4550 / $0.9100 | Buy Now |
|
Perfect Parts Corporation | 27 |
|
RFQ |
Part Details for W02G
W02G CAD Models
W02G Part Data Attributes
|
W02G
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
W02G
Diodes Incorporated
Bridge Rectifier Diode, 1 Phase, 1.5A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, WOG, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | ROHS COMPLIANT, PLASTIC, WOG, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diodes Incorporated | |
Breakdown Voltage-Min | 200 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-PBCY-W4 | |
JESD-609 Code | e4 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Terminal Finish | SILVER | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for W02G
This table gives cross-reference parts and alternative options found for W02G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W02G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W02 | Bridge Rectifier Diode, 1.5A, 200V V(RRM) | RFE International Inc | W02G vs W02 |
W02G-LF | Bridge Rectifier Diode, 1 Phase, 1.5A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, WOB, 4 PIN | Won-Top Electronics Co Ltd | W02G vs W02G-LF |
W02M | Bridge Rectifier Diode, 1 Phase, 1.5A, 200V V(RRM), Silicon, PLASTIC, WOM, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | W02G vs W02M |
W02G | Bridge Rectifier Diode, 1 Phase, 1.5A, 200V V(RRM), Silicon, PLASTIC, WOM, 4 PIN | Micro Commercial Components | W02G vs W02G |
W02G | Bridge Rectifier Diode, 1 Phase, 1.5A, 200V V(RRM), Silicon, WOB, 4 PIN | Fairchild Semiconductor Corporation | W02G vs W02G |
W02G | Bridge Rectifier Diode, 1 Phase, 1.5A, 1000V V(RRM), Silicon, PLASTIC, 17, RB-15, 4 PIN | Surge Components Inc | W02G vs W02G |
W02M | Bridge Rectifier Diode, 1 Phase, 1.5A, 200V V(RRM), Silicon, | Semitronics Corp | W02G vs W02M |
W02 | Bridge Rectifier Diode, 1.5A, 200V V(RRM) | Frontier Electronics Co Ltd | W02G vs W02 |
W02MG | Bridge Rectifier Diode | HY Electronic Corp | W02G vs W02MG |
W02G-7-F | Bridge Rectifier Diode, 1 Phase, 1.5A, 200V V(RRM), Silicon, LEAD FREE, PLASTIC, WOG, 4 PIN | Diodes Incorporated | W02G vs W02G-7-F |