Part Details for W01MG by Littelfuse Inc
Overview of W01MG by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for W01MG
W01MG CAD Models
W01MG Part Data Attributes
|
W01MG
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
W01MG
Littelfuse Inc
Bridge Rectifier Diode, 1.5A, 100V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMITRON | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1.5 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for W01MG
This table gives cross-reference parts and alternative options found for W01MG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W01MG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W01G | Bridge Rectifier Diode, 1.5A, 100V V(RRM), | Fuji Electric Co Ltd | W01MG vs W01G |
KBP151 | Bridge Rectifier Diode, 1.5A, 100V V(RRM), | Taiwan Semiconductor | W01MG vs KBP151 |
W01L | Bridge Rectifier Diode, 1.5A, 100V V(RRM), | Galaxy Microelectronics | W01MG vs W01L |
W01GB0 | Bridge Rectifier Diode, 1.5A, 100V V(RRM), | Taiwan Semiconductor | W01MG vs W01GB0 |
KBP152 | Bridge Rectifier Diode, 1.5A, 100V V(RRM), | Taiwan Semiconductor | W01MG vs KBP152 |
W01M(G) | Bridge Rectifier Diode, 1.5A, 100V V(RRM), | Galaxy Microelectronics | W01MG vs W01M(G) |
W01M | Bridge Rectifier Diode, 1.5A, 100V V(RRM), | Gulfsemi | W01MG vs W01M |
W01M-BP-HF | Bridge Rectifier Diode, 1.5A, 100V V(RRM), | Micro Commercial Components | W01MG vs W01M-BP-HF |