Part Details for W01M by Shanghai Lunsure Electronic Technology Co Ltd
Overview of W01M by Shanghai Lunsure Electronic Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for W01M
W01M CAD Models
W01M Part Data Attributes:
|
W01M
Shanghai Lunsure Electronic Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
W01M
Shanghai Lunsure Electronic Technology Co Ltd
Bridge Rectifier Diode, 1.5A, 100V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SHANGHAI LUNSURE ELECTRONIC TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 100 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1.5 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO |
Alternate Parts for W01M
This table gives cross-reference parts and alternative options found for W01M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W01M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W01L | Bridge Rectifier Diode, 1.5A, 100V V(RRM), | Galaxy Microelectronics | W01M vs W01L |
KBP151 | Bridge Rectifier Diode, 1.5A, 100V V(RRM), | Taiwan Semiconductor | W01M vs KBP151 |
W01M | Bridge Rectifier Diode, 1.5A, 100V V(RRM), | Taiwan Semiconductor | W01M vs W01M |
W01M(G) | Bridge Rectifier Diode, 1.5A, 100V V(RRM), | Galaxy Microelectronics | W01M vs W01M(G) |
W01G | Bridge Rectifier Diode, 1.5A, 100V V(RRM), | Fuji Electric Co Ltd | W01M vs W01G |
W01M-BP-HF | Bridge Rectifier Diode, 1.5A, 100V V(RRM), | Micro Commercial Components | W01M vs W01M-BP-HF |