Part Details for W01GM by Suzhou Good-Ark Electronics Co Ltd
Overview of W01GM by Suzhou Good-Ark Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for W01GM
W01GM CAD Models
W01GM Part Data Attributes
|
W01GM
Suzhou Good-Ark Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
W01GM
Suzhou Good-Ark Electronics Co Ltd
Bridge Rectifier Diode, 1.5A, 100V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOOD-ARK ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 100 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1.5 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO |
Alternate Parts for W01GM
This table gives cross-reference parts and alternative options found for W01GM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W01GM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB152 | Bridge Rectifier Diode, 1.5A, 100V V(RRM), | Formosa Microsemi Co Ltd | W01GM vs RB152 |
W01/G | Bridge Rectifier Diode, 1.5A, 100V V(RRM), | RFE International Inc | W01GM vs W01/G |
W01M-BP-HF | Bridge Rectifier Diode, 1.5A, 100V V(RRM), | Micro Commercial Components | W01GM vs W01M-BP-HF |
KBP152 | Bridge Rectifier Diode, 1.5A, 100V V(RRM), | Taiwan Semiconductor | W01GM vs KBP152 |
W01M | Bridge Rectifier Diode, 1.5A, 100V V(RRM), | Taiwan Semiconductor | W01GM vs W01M |
W01GB0 | Bridge Rectifier Diode, 1.5A, 100V V(RRM), | Taiwan Semiconductor | W01GM vs W01GB0 |
W01L | Bridge Rectifier Diode, 1.5A, 100V V(RRM), | Galaxy Microelectronics | W01GM vs W01L |
RB152(G) | Bridge Rectifier Diode, 1.5A, 100V V(RRM), | Galaxy Microelectronics | W01GM vs RB152(G) |