Part Details for W005G by Diodes Incorporated
Overview of W005G by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W005G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
W005G
|
Avnet Americas | Diode Rectifier Bridge Single 50V 1.5A 4-Pin Case WOG Bulk - Bulk (Alt: W005G) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Quest Components | Bridge Rectifier, 1 Phase, Full Wave, 50 Volt, BR-1W | 160 |
|
$0.2730 / $0.9100 | Buy Now |
DISTI #
W005G
|
Avnet Americas | Diode Rectifier Bridge Single 50V 1.5A 4-Pin Case WOG Bulk - Bulk (Alt: W005G) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ |
Part Details for W005G
W005G CAD Models
W005G Part Data Attributes:
|
W005G
Diodes Incorporated
Buy Now
|
Compare Parts:
W005G
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |