Part Details for W005 by Gulfsemi
Overview of W005 by Gulfsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNW-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNW-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - White 5ft | |
MP-64RJ4528GW-005 | Amphenol Cables on Demand | Amphenol MP-64RJ4528GW-005 Slim Category-6 (Thin CAT6) UTP 28-AWG Network Patch Cable (550-MHz) with Snagless RJ45 Connectors - White 5ft | |
MP-6A28GNSYLW-005 | Amphenol Cables on Demand | Amphenol MP-6A28GNSYLW-005 Slim Category-6a (Thin CAT6a) UTP 28-AWG Network Patch Cable (650-MHz) with Snagless RJ45 Connectors - Yellow 5ft |
Part Details for W005
W005 CAD Models
W005 Part Data Attributes
|
W005
Gulfsemi
Buy Now
Datasheet
|
Compare Parts:
W005
Gulfsemi
Bridge Rectifier Diode, 1 Phase, 1.5A, 50V V(RRM), Silicon, PLASTIC, WOB, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GULF SEMICONDUCTOR LTD | |
Package Description | PLASTIC, WOB, 4 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 50 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-PBCY-W4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for W005
This table gives cross-reference parts and alternative options found for W005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB151 | Bridge Rectifier Diode, 1 Phase, 1.5A, 50V V(RRM), Silicon | Diodes Incorporated | W005 vs RB151 |
W005M-BP | Bridge Rectifier Diode, 1 Phase, 1.5A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, WOM, 4 PIN | Micro Commercial Components | W005 vs W005M-BP |
W005M | Bridge Rectifier Diode, 1 Phase, 1.5A, 50V V(RRM), Silicon, | Microsemi Corporation | W005 vs W005M |
W005G | Bridge Rectifier Diode | HY Electronic Corp | W005 vs W005G |
W005G | Bridge Rectifier Diode, 1 Phase, 1.5A, 50V V(RRM), Silicon, PLASTIC, WOB, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | W005 vs W005G |
W005M | Bridge Rectifier Diode | Daco Semiconductor Co Ltd | W005 vs W005M |
W005G | Bridge Rectifier Diode, 1 Phase, 1.5A, 50V V(RRM), Silicon, WOB, 4 PIN | Fairchild Semiconductor Corporation | W005 vs W005G |
WB150 | Bridge Rectifier Diode, 1 Phase, 1.5A, 50V V(RRM), Silicon, PLASTIC, WB, 4 PIN | Diotec Electronics Corp | W005 vs WB150 |
W005 | Bridge Rectifier Diode, 1.5A, 50V V(RRM) | RFE International Inc | W005 vs W005 |
W01G-G | Bridge Rectifier Diode, 1 Phase, 1.5A, 100V V(RRM), Silicon, LEAD FREE, PLASTIC, WOB, 4 PIN | Sensitron Semiconductors | W005 vs W01G-G |