Part Details for W005 by EIC Corporation
Overview of W005 by EIC Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNW-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNW-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - White 5ft | |
MP-64RJ4528GW-005 | Amphenol Cables on Demand | Amphenol MP-64RJ4528GW-005 Slim Category-6 (Thin CAT6) UTP 28-AWG Network Patch Cable (550-MHz) with Snagless RJ45 Connectors - White 5ft | |
MP-6A28GNSYLW-005 | Amphenol Cables on Demand | Amphenol MP-6A28GNSYLW-005 Slim Category-6a (Thin CAT6a) UTP 28-AWG Network Patch Cable (650-MHz) with Snagless RJ45 Connectors - Yellow 5ft |
Price & Stock for W005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57261838
|
Verical | Rectifier Bridge Diode Single 50V 1.5A 4-Pin WOB RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Date Code: 2001 | Americas - 1000 |
|
$0.1195 | Buy Now |