Part Details for W.FL2-R-SMT-1(40) by Hirose Electric Co Ltd
Overview of W.FL2-R-SMT-1(40) by Hirose Electric Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A9784- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
B0310- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
CST1-06 | Coilcraft Inc | Current sensor, SMT, RoHS |
Price & Stock for W.FL2-R-SMT-1(40)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
W.FL2-R-SMT-1(40)-ND
|
DigiKey | CONN UMC RCPT STR 50 OHM SMD Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.7254 | Buy Now |
DISTI #
W.FL2-R-SMT-1(40)
|
Avnet Americas | Connector W.FL Receptacle 0Hz to 8GHz 50Ohm Solder Straight Surface Mount Gold - Tape and Reel (Alt: W.FL2-R-SMT-1(40)) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
000000000003982290
|
Sager | RF Connectors / Coaxial Connectors 50 OHM SMD CONN W.FL JACK STR | 0 |
|
Buy Now |
Part Details for W.FL2-R-SMT-1(40)
W.FL2-R-SMT-1(40) CAD Models
W.FL2-R-SMT-1(40) Part Data Attributes
|
W.FL2-R-SMT-1(40)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
W.FL2-R-SMT-1(40)
Hirose Electric Co Ltd
RF Connector, Board Mount, Surface Mount Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Operating Frequency-Max | 6 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SURFACE MOUNT | |
VSWR | 1.4 |