Part Details for W.FL2-LP-IN.OUT by Hirose Electric Co Ltd
Overview of W.FL2-LP-IN.OUT by Hirose Electric Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCR5RG28A | Toshiba Electronic Devices & Storage Corporation | LDO Regulator, Fixed Output, 2.8 V, 500 mA, WCSP4F | |
TCR3DM18 | Toshiba Electronic Devices & Storage Corporation | LDO Regulator, Fixed Output, 1.8 V, 300 mA, DFN4 | |
TCR3DG18 | Toshiba Electronic Devices & Storage Corporation | LDO Regulator, Fixed Output, 1.8 V, 300 mA, WCSP4E |
Price & Stock for W.FL2-LP-IN.OUT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK0209
|
Newark | 1.18Mm Mated Height Ultra-Small Smt Coaxial Connector |Hirose(Hrs) W.FL2-LP-IN.OUT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$167.2000 / $189.4000 | Buy Now |
DISTI #
H122330-ND
|
DigiKey | TOOL EXTRACTION FOR W.FL2 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
3 In Stock |
|
$104.5000 / $114.0000 | Buy Now |
DISTI #
W.FL2-LP-IN.OUT
|
Avnet Americas | W.FL2-LP-IN.OUT Plug Mating and Unmating Tool - Bag (Alt: W.FL2-LP-IN.OUT) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
798-W.FL2-LP-IN.OUT
|
Mouser Electronics | Extraction, Removal & Insertion Tools INSERT/EXTRACT TOOL PLUG RoHS: Compliant | 0 |
|
$108.6700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$109.5000 / $155.6400 | Buy Now |
DISTI #
000000000003982288
|
Sager | Extraction, Removal & Insertion Tools INSERT/EXTRACT TOOL PLUG | 0 |
|
Buy Now | |
DISTI #
331-0321-7-00
|
Avnet Abacus | W.FL2-LP-IN.OUT Plug Mating and Unmating Tool (Alt: 331-0321-7-00) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |