Part Details for W-HTR-1031-E by GC Electronics
Overview of W-HTR-1031-E by GC Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-0-103-10L | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PCV-2-103-10L | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
BU16-1031R0BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 |
Price & Stock for W-HTR-1031-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F2735
|
Newark | Crimp Tool, Crimp Tool Type:Ratchet, For Use With:Molex 26-14Awg Terminals, Product Range:-, Crimp Size:26Awg To 14Awg Rohs Compliant: Na |Gc Electronics W-HTR-1031-E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$123.4000 | Buy Now |
|
Onlinecomponents.com | Crimping Tool, 0.093" Terminals, 14-22 AWG, Side Entry, L: 9"(228.6mm), Rubber RoHS: Compliant | 0 |
|
$113.0400 / $134.3700 | Buy Now |
Part Details for W-HTR-1031-E
W-HTR-1031-E CAD Models
W-HTR-1031-E Part Data Attributes
|
W-HTR-1031-E
GC Electronics
Buy Now
|
Compare Parts:
W-HTR-1031-E
GC Electronics
|
Samacsys Manufacturer | GC ELECTRONICS |