Part Details for W-3962S10P-0000 by Shenzhen Chanklement Industry Co Ltd
Overview of W-3962S10P-0000 by Shenzhen Chanklement Industry Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for W-3962S10P-0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 1x10P 10P VH 1 3.96mm 10 Brass Plugin,P=3.96mm Wire To Board Connector ROHS | 858 |
|
$0.0807 / $0.1533 | Buy Now |
|
LCSC | 1x10P 10P VH 1 3.96mm 10 Brass PluginP3.96mm Wire To Board Connector ROHS | 838 |
|
$0.0841 / $0.1597 | Buy Now |