Part Details for W-10 by Cooper Industries
Overview of W-10 by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for W-10
W-10 CAD Models
W-10 Part Data Attributes
|
W-10
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
W-10
Cooper Industries
Electric Fuse, Fast Blow, 10A, 125VAC, Inline/holder
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Current | 10 A | |
Rated Voltage(AC) | 125 V | |
Reference Standard | UL | |
Surface Mount | NO |
Alternate Parts for W-10
This table gives cross-reference parts and alternative options found for W-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W-10 | FAST BLOW ELECTRIC FUSE, 10A, 125VAC, INLINE/HOLDER | Eaton Bussmann | W-10 vs W-10 |