Part Details for W-096-03 by TE Connectivity
Overview of W-096-03 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W-096-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
W-096-03-ND
|
DigiKey | CONN SPLICE 1900-6755 CMA CRIMP Min Qty: 200 Lead time: 61 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.4571 | Buy Now |
DISTI #
650-W-096-03
|
Mouser Electronics | Terminals NON-INSUL YLW SPLICE RoHS: Compliant | 0 |
|
$24.4600 | Order Now |
|
Onlinecomponents.com | W-096-03 RoHS: Compliant | 0 |
|
$20.7300 / $56.7800 | Buy Now |
DISTI #
RYCW-096-03
|
Interstate Connecting Components | 0 |
|
$24.5588 / $24.9254 | Buy Now | |
DISTI #
000000000002284484
|
Sager | Terminals NON-INSUL YLW SPLICE Min Qty: 200 | 0 |
|
$16.9400 / $23.3800 | Buy Now |
|
Master Electronics | W-096-03 RoHS: Compliant | 0 |
|
$20.7300 / $56.7800 | Buy Now |
Part Details for W-096-03
W-096-03 CAD Models
W-096-03 Part Data Attributes
|
W-096-03
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
W-096-03
TE Connectivity
3.37mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | SPLICE TERMINAL | |
Wire Cross Section | 3.37 mm2 | |
Wire Gauge | 12 AWG |