Part Details for W-040-01 by TE Connectivity
Results Overview of W-040-01 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
W-040-01 Information
W-040-01 by TE Connectivity is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for W-040-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC5470
|
Newark | W-040-01 |Raychem Te Connectivity W-040-01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 476 |
|
$3.7300 | Buy Now |
DISTI #
2266-W-040-01-ND
|
DigiKey | SLDR SLV WIRE-WIRE 0.039/0.063" Min Qty: 20 Lead time: 19 Weeks Container: Tray MARKETPLACE PRODUCT |
476 In Stock |
|
$3.9800 / $4.2000 | Buy Now |
DISTI #
W-040-01-ND
|
DigiKey | SLDR SLV WIRE-WIRE 0.039/0.063" Min Qty: 20 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2000 | Buy Now |
DISTI #
690901-000
|
Avnet Americas | Cable Accessories Solder Sleeve - Bulk (Alt: 690901-000) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Container: Bulk | 0 |
|
$1.7472 / $3.4888 | Buy Now |
DISTI #
650-W-040-01
|
Mouser Electronics | Solder Sleeves & Shield Tubing W-040-01 | 0 |
|
$3.2000 | Order Now |
|
Onlinecomponents.com | Connector Terminals Sleeve Polyvinylidene Fluoride |
476 Partner Stock |
|
$3.3500 / $9.8300 | Buy Now |
DISTI #
36331695
|
Verical | Connector Terminals Sleeve Polyvinylidene Fluoride RoHS: Not Compliant Min Qty: 16 Package Multiple: 1 | Americas - 476 |
|
$3.7400 / $3.9400 | Buy Now |
DISTI #
RYCW-040-01
|
Interstate Connecting Components | W-040-01 | 0 |
|
Buy Now | |
DISTI #
000000000002768439
|
Sager | Solder Sleeves & Shield Tubing W-040-01 Min Qty: 2000 | 0 |
|
$1.8700 / $3.5800 | Buy Now |
|
Master Electronics | Connector Terminals Sleeve Polyvinylidene Fluoride |
476 Partner Stock |
|
$3.3500 / $9.8300 | Buy Now |
Part Details for W-040-01
W-040-01 CAD Models
W-040-01 Part Data Attributes
|
W-040-01
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
W-040-01
TE Connectivity
0.14mm2
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Safety Approval | UL | |
Terminal and Terminal Block Type | SPLICE TERMINAL | |
Wire Cross Section | 0.14 mm2 | |
Wire Gauge | 26 AWG |