Part Details for VZWD-L-M22C-M-G18-10-V-1P4-50 (ALTERNATE: 1491825) by Festo
Overview of VZWD-L-M22C-M-G18-10-V-1P4-50 (ALTERNATE: 1491825) by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP294-4 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (phototransistor output), AC input, 3750 Vrms, 4 channel, SO16 | |
TK190U65Z | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 650 V, 15 A, 0.19 Ohm@10V, TOLL | |
TK7R0E08QM | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 80 V, 64 A, 0.0070 Ohm@10V, TO-220AB |
Price & Stock for VZWD-L-M22C-M-G18-10-V-1P4-50 (ALTERNATE: 1491825)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70993432
|
RS | Valve, solenoid, VZWD-L-M22C-M-G18-10-V-1P4-50 | Festo VZWD-L-M22C-M-G18-10-V-1P4-50 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$83.4200 | RFQ |