VZT101M1CTR-0506
Lelon Electronics Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2121, CHIP

Overview of VZT101M1CTR-0506 by Lelon Electronics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
MGN1D050603MC-R7 Murata Manufacturing Co Ltd DC-DC 1W SM 5-6/-3V GAN
XAL5050-682 Coilcraft Inc Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f
XAL5050-682MEC Coilcraft Inc General Purpose Inductor, 6.8uH, 20%, 1 Element, Composite-Core, SMD, 2221, CHIP, 2221, HALOGEN FREE AND ROHS COMPLIANT

Price & Stock for VZT101M1CTR-0506 by Lelon Electronics Corp

Part # Manufacturer Description Stock Price Buy
DISTI # 140-VZT101M1CTR-0506
Mouser Electronics Aluminum Electrolytic Capacitors - SMD 100uF 20% 16V Ultra Low ESR RoHS: Compliant 0
  • 1 $0.2700
  • 10 $0.1610
  • 100 $0.1340
  • 1,000 $0.1010
$0.1010 / $0.2700 Order Now

CAD Models for VZT101M1CTR-0506 by Lelon Electronics Corp
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for VZT101M1CTR-0506 by Lelon Electronics Corp

VZT101M1CTR-0506
Lelon Electronics Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LELON ELECTRONICS CORP
Package Description
CHIP
Reach Compliance Code
compliant
Samacsys Manufacturer
Lelon
Capacitance
100 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
Height
5.8 mm
Leakage Current
0.016 mA
Length
5.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 15 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Reference Standard
AEC-Q200
Ripple Current
156 mA
Size Code
2121
Surface Mount
YES
Tan Delta
0.16
Terminal Shape
FLAT
Width
5.3 mm
Want to compare parts?
  1. VZT101M1CTR-0506
    Lelon Electronics Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2121, CHIP
    VS

Alternate Parts for VZT101M1CTR-0506

This table gives cross-reference parts and alternative options found for VZT101M1CTR-0506. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VZT101M1CTR-0506, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EEEFN1C101UR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2121, CHIP Panasonic Electronic Components VZT101M1CTR-0506 vs EEEFN1C101UR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VZT101M1CTR-0506 by Lelon Electronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VZT101M1CTR-0506 by Lelon Electronics Corp

Select Manufacturer
Which Manufacturer of VZT101M1CTR-0506 would you like to use for your alert(s)?
  • Please alert me when VZT101M1CTR-0506 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VZT101M1CTR-0506 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VZT101M1CTR-0506 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VZT101M1CTR-0506 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VZT101M1CTR-0506.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VZT101M1CTR-0506 by Lelon Electronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: