Part Details for VZM100W-48 by Energy Recovery Products
Overview of VZM100W-48 by Energy Recovery Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VZM100W-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1800-VZM100W-48-ND
|
DigiKey | 90 W, 48 V CV LED DRIVER WITH 0- Min Qty: 1 Lead time: 17 Weeks Container: Box |
142 In Stock |
|
$29.1047 / $35.1000 | Buy Now |
DISTI #
773-VZM100W-48
|
Mouser Electronics | LED Power Supplies The factory is currently not accepting orders for this product. RoHS: Compliant | 66 |
|
$46.8100 / $54.6200 | Buy Now |
Part Details for VZM100W-48
VZM100W-48 CAD Models
VZM100W-48 Part Data Attributes
|
VZM100W-48
Energy Recovery Products
Buy Now
|
Compare Parts:
VZM100W-48
Energy Recovery Products
|
Samacsys Manufacturer | ERP | |
Samacsys Modified On | 2021-06-25 14:55:42 |