Part Details for VZH680M1HTR-0810 by Lelon Electronics Corp
Overview of VZH680M1HTR-0810 by Lelon Electronics Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC28F008-10 | Rochester Electronics LLC | EEPROM | |
MC28F008-10/B | Rochester Electronics LLC | EEPROM, | |
MF28F008-10 | Rochester Electronics LLC | 28F008 - Flash, 1MX8, 100ns, CDFP42 |
Price & Stock for VZH680M1HTR-0810
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
140-VZH680M1HTR0810
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD RoHS: Compliant | 0 |
|
$0.1360 / $0.2030 | Order Now |
|
CHIPMALL.COM LIMITED | 68uF 50V ��20% SMD,D8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS | 1034 |
|
$0.0611 / $0.1095 | Buy Now |
Part Details for VZH680M1HTR-0810
VZH680M1HTR-0810 CAD Models
VZH680M1HTR-0810 Part Data Attributes
|
VZH680M1HTR-0810
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
VZH680M1HTR-0810
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 68uF, 3533,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , 3533 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10 mm | |
Leakage Current | 0.034 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 258.3 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | FLAT | |
Width | 8.3 mm |
Alternate Parts for VZH680M1HTR-0810
This table gives cross-reference parts and alternative options found for VZH680M1HTR-0810. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VZH680M1HTR-0810, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UUD1H680MNL1GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT | Nichicon Corporation | VZH680M1HTR-0810 vs UUD1H680MNL1GS |
UWD1H680MCL1GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT | Nichicon Corporation | VZH680M1HTR-0810 vs UWD1H680MCL1GS |
EMVY500GRA680MHA0G | Aluminum Electrolytic Capacitor, | Chemi-Con | VZH680M1HTR-0810 vs EMVY500GRA680MHA0G |