Part Details for VZH471M1VTR-1313CS by Surge Components Inc
Results Overview of VZH471M1VTR-1313CS by Surge Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VZH471M1VTR-1313CS Information
VZH471M1VTR-1313CS by Surge Components Inc is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for VZH471M1VTR-1313CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4403-VZH471M1VTR-1313CSCT-ND
|
DigiKey | CAP ALUM 470UF 20% 35V SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
800 In Stock |
|
$0.4368 / $1.5300 | Buy Now |
Part Details for VZH471M1VTR-1313CS
VZH471M1VTR-1313CS CAD Models
VZH471M1VTR-1313CS Part Data Attributes
|
VZH471M1VTR-1313CS
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
VZH471M1VTR-1313CS
Surge Components Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 5151, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 36 Weeks | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 13.5 mm | |
Leakage Current | 0.165 mA | |
Length | 13 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 833 mA | |
Size Code | 5151 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 13 mm |
Alternate Parts for VZH471M1VTR-1313CS
This table gives cross-reference parts and alternative options found for VZH471M1VTR-1313CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VZH471M1VTR-1313CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EMVY350ADB471MKE0S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 5151, ROHS COMPLIANT | VZH471M1VTR-1313CS vs EMVY350ADB471MKE0S |
RVD-35V471MIETQ-R5 | TAIYO YUDEN | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 5151, CHIP | VZH471M1VTR-1313CS vs RVD-35V471MIETQ-R5 |
RTZ-35V471MIET-R5 | TAIYO YUDEN | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 5151, CHIP | VZH471M1VTR-1313CS vs RTZ-35V471MIET-R5 |