There are no models available for this part yet.
Overview of VZH331M1CTR-1008S by Surge Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1008S8#PBF | Analog Devices | pA In C, uV Offset, L N Op Amp | |
LT1008S8#TRPBF | Analog Devices | pA In C, uV Offset, L N Op Amp |
Price & Stock for VZH331M1CTR-1008S by Surge Components Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2616-VZH331M1CTR-1008S-ND
|
DigiKey | CAP ALUM 330UF 20% 16V SMD Lead time: 18 Weeks Container: Strip MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
VZH331M1CTR-1008S
|
Avnet Americas | CAP ALUM 330UF 16V 20% 2000LHRS 10 X 7.7 - Tape and Reel (Alt: VZH331M1CTR-1008S) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Container: Reel | 0 |
|
RFQ |
CAD Models for VZH331M1CTR-1008S by Surge Components Inc
Part Data Attributes for VZH331M1CTR-1008S by Surge Components Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SURGE COMPONENTS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Capacitance
|
330 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Custom Capabilities
|
AEC-Q200 AVAILABLE
|
Dielectric Material
|
ALUMINUM (WET)
|
Height
|
7.7 mm
|
Leakage Current
|
0.0528 mA
|
Length
|
10 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, 15 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Ripple Current
|
315 mA
|
Size Code
|
3939
|
Surface Mount
|
YES
|
Tan Delta
|
0.22
|
Terminal Shape
|
FLAT
|
Width
|
10 mm
|