Part Details for VZH222M1CTR-1616S by Surge Components Inc
Overview of VZH222M1CTR-1616S by Surge Components Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for VZH222M1CTR-1616S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2616-VZH222M1CTR-1616S-ND
|
DigiKey | CAP ALUM 2200UF 20% 16V SMD Lead time: 18 Weeks Container: Strip MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
VZH222M1CTR-1616S
|
Avnet Americas | CAP ALUM 2200UF 16V 20% 5000LHRS 16 X 16.5 - Tape and Reel (Alt: VZH222M1CTR-1616S) RoHS: Compliant Min Qty: 1600 Package Multiple: 200 Container: Reel | 0 |
|
RFQ |
Part Details for VZH222M1CTR-1616S
VZH222M1CTR-1616S CAD Models
VZH222M1CTR-1616S Part Data Attributes
|
VZH222M1CTR-1616S
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
VZH222M1CTR-1616S
Surge Components Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, Surface Mount, 6767, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | AEC-Q200 AVAILABLE | |
Dielectric Material | ALUMINUM (WET) | |
Height | 16.5 mm | |
Leakage Current | 0.352 mA | |
Length | 17 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 882 mA | |
Size Code | 6767 | |
Surface Mount | YES | |
Tan Delta | 0.26 | |
Terminal Shape | FLAT | |
Width | 17 mm |