Part Details for VZH221M1VTR-0810CS by Surge Components Inc
Overview of VZH221M1VTR-0810CS by Surge Components Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VZH221M1VTR-0810CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4403-VZH221M1VTR-0810CSCT-ND
|
DigiKey | CAP ALUM 220UF 20% 35V SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$0.1434 / $0.6400 | Buy Now |
DISTI #
VZH221M1VTR-0810CS
|
Avnet Americas | Cap Aluminum 220uF 35Vdc 20% (10 X 10mm) Cylindrical 670mA 5000hr 105?C T/R - Tape and Reel (Alt: VZH221M1VTR-0810CS) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |