VZH220M1JTR-0607S
Surge Components Inc
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2626, CHIP

Overview of VZH220M1JTR-0607S by Surge Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Transportation and Logistics Agriculture Technology Medical Imaging Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Aerospace and Defense Healthcare Renewable Energy Robotics and Drones

Price & Stock for VZH220M1JTR-0607S by Surge Components Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 4403-VZH220M1JTR-0607STR-ND
DigiKey CAP ALUM 63V POLAR Min Qty: 10000 Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 10,000 $0.0842
$0.0842 Buy Now
DISTI # VZH220M1JTR-0607S
Avnet Americas CAP ALUM 22UF 63V 20% 2000LHRS 6.3 X 7.7 - Tape and Reel (Alt: VZH220M1JTR-0607S) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 44 Weeks, 0 Days Container: Reel 0
RFQ
Future Electronics VZH Series 63 v 22 uf 105'c 6.3x7.7mm Low Imp. 2k hrs SMD Aluminum Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Container: Reel 0
Reel
  • 1,000 $0.0800
  • 3,000 $0.0779
  • 5,000 $0.0769
  • 15,000 $0.0748
  • 25,000 $0.0730
$0.0730 / $0.0800 Buy Now

CAD Models for VZH220M1JTR-0607S by Surge Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VZH220M1JTR-0607S by Surge Components Inc

VZH220M1JTR-0607S
Surge Components Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SURGE COMPONENTS INC
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
44 Weeks
Capacitance
22 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities
AEC-Q200 AVAILABLE
Dielectric Material
ALUMINUM (WET)
Height
7.7 mm
Leakage Current
0.01386 mA
Length
6.6 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 15 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
63 V
Ripple Current
105 mA
Size Code
2626
Surface Mount
YES
Tan Delta
0.08
Terminal Shape
FLAT
Width
6.6 mm
Want to compare parts?
  1. VZH220M1JTR-0607S
    Surge Components Inc
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2626, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VZH220M1JTR-0607S by Surge Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VZH220M1JTR-0607S by Surge Components Inc

Select Manufacturer
Which Manufacturer of VZH220M1JTR-0607S would you like to use for your alert(s)?
  • Please alert me when VZH220M1JTR-0607S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VZH220M1JTR-0607S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VZH220M1JTR-0607S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VZH220M1JTR-0607S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VZH220M1JTR-0607S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VZH220M1JTR-0607S by Surge Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: