Part Details for VZH-330M1HTR-0607 by Lelon Electronics Corp
Overview of VZH-330M1HTR-0607 by Lelon Electronics Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
H7N0607DSTL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 20A 34Mohm DPAK(S)/To-252 | |
N0607N-ZK-E1-AY | Renesas Electronics Corporation | N-Channel Power Mosfet 60 V, 65 A, 8.4 MΩ | |
RQK0607AQDQS#H1 | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 2.4A 270Mohm Upak/Sc-62 |
Price & Stock for VZH-330M1HTR-0607
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66688786
|
Verical | Cap Aluminum Lytic 33uF 50V 20% (6.3 X 7.7mm) SMD 185mA 2000h 105°C T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2249 | Americas - 1000 |
|
$0.0565 | Buy Now |
DISTI #
C1S422100023495
|
Chip1Stop | Cap Aluminum Lytic 33uF 50V 20% (6.3 X 7.7mm) SMD 185mA 2000h 105C T/R RoHS: Compliant | 1000 |
|
$0.0561 | Buy Now |
Part Details for VZH-330M1HTR-0607
VZH-330M1HTR-0607 CAD Models
VZH-330M1HTR-0607 Part Data Attributes
|
VZH-330M1HTR-0607
Lelon Electronics Corp
Buy Now
|
Compare Parts:
VZH-330M1HTR-0607
Lelon Electronics Corp
|
Samacsys Manufacturer | Lelon |