Part Details for VZ32D471K by World Products Inc
Overview of VZ32D471K by World Products Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VZ32D471K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$2.8300 / $6.3800 | Buy Now | |
|
NAC | Varistor, 385V, 405J, Chassis Mount RoHS: Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$2.6910 / $4.4400 | Buy Now |
Part Details for VZ32D471K
VZ32D471K CAD Models
VZ32D471K Part Data Attributes
|
VZ32D471K
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
VZ32D471K
World Products Inc
Varistor, 385V, 405J, Chassis Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 300 V | |
Energy Absorbing Capacity-Max | 405 J | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 1.6 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | LUG | |
Working Voltage | 385 V |
Alternate Parts for VZ32D471K
This table gives cross-reference parts and alternative options found for VZ32D471K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VZ32D471K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ERZC32CK471B | Panasonic Electronic Components | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 385V, 405J, CHASSIS MOUNT, RADIAL LEADED | VZ32D471K vs ERZC32CK471B |
VZ32D471KS | World Products Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 385V, 405J, CHASSIS MOUNT | VZ32D471K vs VZ32D471KS |
VZ32D471KF | World Products Inc | Check for Price | Varistor, 385V, 405J, Chassis Mount, RADIAL LEADED | VZ32D471K vs VZ32D471KF |
VZ32D471KQ | World Products Inc | Check for Price | Varistor, 385V, 405J, Chassis Mount, RADIAL LEADED | VZ32D471K vs VZ32D471KQ |
Z33M471H | HVCA & CKE | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 385V, 405J, CHASSIS MOUNT | VZ32D471K vs Z33M471H |
VZ32D471KL | World Products Inc | Check for Price | Varistor, 385V, 405J, Chassis Mount, RADIAL LEADED | VZ32D471K vs VZ32D471KL |
VZ32D471KR | World Products Inc | Check for Price | Varistor, 385V, 405J, Chassis Mount, RADIAL LEADED | VZ32D471K vs VZ32D471KR |
Z33M471 | Dean Technology | Check for Price | Varistor, 385V, 405J, | VZ32D471K vs Z33M471 |