Part Details for VZ14D471KBS by World Products Inc
Overview of VZ14D471KBS by World Products Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for VZ14D471KBS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Var MOV 300VAC/385VDC 4500A 517V Radial Bulk RoHS: Compliant |
700 In Stock |
|
$0.1610 / $0.3795 | Buy Now |
DISTI #
63512832
|
Verical | Var MOV 300VAC/385VDC 4500A 517V Thru-Hole Radial Automotive Bulk Min Qty: 200 Package Multiple: 100 Date Code: 2142 | Americas - 700 |
|
$0.2482 / $0.4934 | Buy Now |
|
NAC | Varistor, 385V, 125J, Chassis Mount RoHS: Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.1850 / $0.3500 | Buy Now |
|
Master Electronics | Var MOV 300VAC/385VDC 4500A 517V Radial Bulk RoHS: Compliant |
700 In Stock |
|
$0.1610 / $0.3795 | Buy Now |
Part Details for VZ14D471KBS
VZ14D471KBS CAD Models
VZ14D471KBS Part Data Attributes
|
VZ14D471KBS
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
VZ14D471KBS
World Products Inc
Varistor, 385V, 125J, Chassis Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Package Description | Radial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 300 V | |
Energy Absorbing Capacity-Max | 125 J | |
JESD-609 Code | e0 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 85 °C | |
Reference Standard | CECC42000 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | RADIAL | |
Terminal Shape | LUG | |
Working Voltage | 385 V |
Alternate Parts for VZ14D471KBS
This table gives cross-reference parts and alternative options found for VZ14D471KBS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VZ14D471KBS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D69ZOV301RA80 | RESISTOR, VOLTAGE DEPENDENT, 390V, 175J, THROUGH HOLE MOUNT, RADIAL LEADED | Maida Development Company | VZ14D471KBS vs D69ZOV301RA80 |
B72214S0301K101 | Varistor, 385V, 76J, Through Hole Mount, RADIAL LEADED | TDK Corporation | VZ14D471KBS vs B72214S0301K101 |
V300LA20AX1347 | RESISTOR, VOLTAGE DEPENDENT, 405V, 77J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | VZ14D471KBS vs V300LA20AX1347 |
V300LA20APX1347 | Varistor, 405V, 77J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | VZ14D471KBS vs V300LA20APX1347 |
D63ZOV301RA105 | RESISTOR, VOLTAGE DEPENDENT, 390V, 280J, THROUGH HOLE MOUNT, RADIAL LEADED | Maida Development Company | VZ14D471KBS vs D63ZOV301RA105 |