Part Details for VZ14D151KBS by World Products Inc
Results Overview of VZ14D151KBS by World Products Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VZ14D151KBS Information
VZ14D151KBS by World Products Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for VZ14D151KBS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Var MOV 95VAC/127VDC 6000A 150V Radial | 0 |
|
$0.1580 / $0.4490 | Buy Now |
|
NAC | Varistor, 127V, 45J, Chassis Mount RoHS: Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.1690 / $0.3200 | Buy Now |
Part Details for VZ14D151KBS
VZ14D151KBS CAD Models
VZ14D151KBS Part Data Attributes
|
VZ14D151KBS
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
VZ14D151KBS
World Products Inc
Varistor, 127V, 45J, Chassis Mount, RADIAL LEADED
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 95 V | |
Energy Absorbing Capacity-Max | 45 J | |
JESD-609 Code | e0 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 85 °C | |
Reference Standard | CECC42000 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | RADIAL | |
Terminal Shape | LUG | |
Working Voltage | 127 V |
Alternate Parts for VZ14D151KBS
This table gives cross-reference parts and alternative options found for VZ14D151KBS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VZ14D151KBS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MOV14950CSA | Eaton Bussmann | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 127 V, 30 J, THROUGH HOLE MOUNT | VZ14D151KBS vs MOV14950CSA |
87063-048 | Littelfuse Inc | Check for Price | Varistor, 127V, 23J, Through Hole Mount | VZ14D151KBS vs 87063-048 |
V150ZS8 | Intersil Corporation | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 127V, 20J, THROUGH HOLE MOUNT | VZ14D151KBS vs V150ZS8 |
B72220-Q251-K101 | TDK Corporation | Check for Price | Varistor, 320V, 195J, Through Hole Mount, RADIAL LEADED | VZ14D151KBS vs B72220-Q251-K101 |
V150ZT8 | Intersil Corporation | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 127V, 20J, THROUGH HOLE MOUNT | VZ14D151KBS vs V150ZT8 |
B72220Q0141K101 | TDK Corporation | Check for Price | Varistor, 180V, 110J, Through Hole Mount, RADIAL LEADED | VZ14D151KBS vs B72220Q0141K101 |
VE17M00950K | Kyocera AVX Components | Check for Price | Varistor, 125V, 30J, Through Hole Mount | VZ14D151KBS vs VE17M00950K |
B72220Q0321K101 | TDK Corporation | Check for Price | Varistor, 420V, 255J, Through Hole Mount, RADIAL LEADED | VZ14D151KBS vs B72220Q0321K101 |
B72220Q0251K101 | TDK Corporation | Check for Price | Varistor, 320V, 195J, Through Hole Mount, RADIAL LEADED | VZ14D151KBS vs B72220Q0251K101 |
Z15L151 | HVCA & CKE | Check for Price | Varistor, 125V, 30J, Through Hole Mount | VZ14D151KBS vs Z15L151 |