Part Details for VZ11 by Schneider Electric
Overview of VZ11 by Schneider Electric
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VZ11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH7465
|
Newark | Neutral Block, 1No, 690Vac, Ip20, Switch Terminals:Screw Clamp, No. Of Poles:1 Pole, Contact Current Max:-, Contact Voltage Ac Max:690V, For Use With:Schneider Tesys Mini-Vario And Vario Series Main Disconnect Switches, Contact Rohs Compliant: Yes |Schneider Electric VZ11 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$49.6800 | Buy Now |
DISTI #
4008-VZ11-ND
|
DigiKey | ADDITIONAL NEUTRAL BLK 690V 40A Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$48.2100 | Buy Now |
DISTI #
70379957
|
RS | Neutral Attachment Contact Block, 40A, 690V, Right Left Side Mount, TeSys Series | Schneider Electric VZ11 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$50.1400 | Buy Now |
DISTI #
VZ11
|
TME | Neutral terminal, 12÷40A, TeSys VARIO Min Qty: 1 | 9 |
|
$18.5800 / $21.2300 | Buy Now |
|
CHIPMALL.COM LIMITED | VZ11/VZ11 | 116 |
|
$10.8190 | Buy Now |
|
LCSC | Relay accessories | 1 |
|
$11.0537 | Buy Now |