Part Details for VZ10D330KBS by World Products Inc
Overview of VZ10D330KBS by World Products Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VZ10D330KBS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Var MOV 20VAC/26VDC 500A 36V Radial Bulk |
1348 In Stock |
|
$0.1370 / $0.6540 | Buy Now |
DISTI #
51695853
|
Verical | Var MOV 20VAC/26VDC 500A 36V Thru-Hole Radial Automotive Bulk Min Qty: 100 Package Multiple: 100 Date Code: 1918 | Americas - 1300 |
|
$0.1950 / $0.8502 | Buy Now |
|
NAC | Varistor, 26V, 4J, Chassis Mount RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.1490 / $0.2800 | Buy Now |
|
Master Electronics | Var MOV 20VAC/26VDC 500A 36V Radial Bulk |
1348 In Stock |
|
$0.1370 / $0.6540 | Buy Now |
Part Details for VZ10D330KBS
VZ10D330KBS CAD Models
VZ10D330KBS Part Data Attributes
|
VZ10D330KBS
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
VZ10D330KBS
World Products Inc
Varistor, 26V, 4J, Chassis Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Package Description | Radial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 20 V | |
Energy Absorbing Capacity-Max | 4 J | |
JESD-609 Code | e0 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 85 °C | |
Reference Standard | CECC42000 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | RADIAL | |
Terminal Shape | LUG | |
Working Voltage | 26 V |
Alternate Parts for VZ10D330KBS
This table gives cross-reference parts and alternative options found for VZ10D330KBS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VZ10D330KBS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B72210-S200-K101 | Varistor, 26V, 3.1J, Through Hole Mount, RADIAL LEADED | TDK Corporation | VZ10D330KBS vs B72210-S200-K101 |
Z10L330 | Varistor, 26V, 3J, Through Hole Mount | HVCA & CKE | VZ10D330KBS vs Z10L330 |
SVC330D-10BFF8 | Varistor, 26V, 3J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | VZ10D330KBS vs SVC330D-10BFF8 |
SVC330D-10BBW7 | Varistor, 26V, 3J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | VZ10D330KBS vs SVC330D-10BBW7 |
V33ZU2 | Varistor, 26V, 3J, Through Hole Mount, | Harris Semiconductor | VZ10D330KBS vs V33ZU2 |
ENC330D-10B | RESISTOR, VOLTAGE DEPENDENT, 26V, 3J, THROUGH HOLE MOUNT | Fuji Electric Co Ltd | VZ10D330KBS vs ENC330D-10B |
V33ZC2 | RESISTOR, VOLTAGE DEPENDENT, 26V, 3J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | VZ10D330KBS vs V33ZC2 |
TNR12G330K | RESISTOR, VOLTAGE DEPENDENT, 26V, 3J, THROUGH HOLE MOUNT | Chemi-Con | VZ10D330KBS vs TNR12G330K |
V33ZT2 | RESISTOR, VOLTAGE DEPENDENT, 26V, 3J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | VZ10D330KBS vs V33ZT2 |
SVC330D-10BFS9 | Varistor, 26V, 3J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | VZ10D330KBS vs SVC330D-10BFS9 |