Part Details for VZ10D241KBS-N by World Products Inc
Results Overview of VZ10D241KBS-N by World Products Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VZ10D241KBS-N Information
VZ10D241KBS-N by World Products Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for VZ10D241KBS-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
499 In Stock |
|
$0.1340 / $0.7520 | Buy Now |
DISTI #
51662745
|
Verical | VZ10D241KBS-N Min Qty: 100 Package Multiple: 100 Date Code: 1805 | Americas - 400 |
|
$0.2395 / $0.9776 | Buy Now |
|
NAC | Varistor, 200V, 35J, Through Hole Mount RoHS: Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.1530 / $0.2900 | Buy Now |
|
Master Electronics | RoHS: Compliant |
499 In Stock |
|
$0.1340 / $0.7520 | Buy Now |