Part Details for VZ07D241KBS-N by World Products Inc
Results Overview of VZ07D241KBS-N by World Products Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VZ07D241KBS-N Information
VZ07D241KBS-N by World Products Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for VZ07D241KBS-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2750 | Buy Now |
|
NAC | Varistor, 200V, 16J, Through Hole Mount RoHS: Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.0980 / $0.1800 | Buy Now |
Part Details for VZ07D241KBS-N
VZ07D241KBS-N CAD Models
VZ07D241KBS-N Part Data Attributes
|
VZ07D241KBS-N
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
VZ07D241KBS-N
World Products Inc
Varistor, 200V, 16J, Through Hole Mount,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 150 V | |
Energy Absorbing Capacity-Max | 16 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Package Style | Radial | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Working Voltage | 200 V |