Part Details for VYHP-02V by JST Manufacturing
Overview of VYHP-02V by JST Manufacturing
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for VYHP-02V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JSTVYHP-02V
|
Heilind Electronics | Americas - 2 in Stock |
|
$0.0621 / $0.0795 | Buy Now | |
|
Bristol Electronics | Min Qty: 2 | 310 |
|
$1.1356 / $2.6208 | Buy Now |
|
Quest Components | 248 |
|
$1.6380 / $3.5100 | Buy Now |
Part Details for VYHP-02V
VYHP-02V CAD Models
VYHP-02V Part Data Attributes
|
VYHP-02V
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
VYHP-02V
JST Manufacturing
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |
Alternate Parts for VYHP-02V
This table gives cross-reference parts and alternative options found for VYHP-02V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VYHP-02V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
90833-0032 | Rectangular Power Connector, 2 Contact(s), Female | Molex | VYHP-02V vs 90833-0032 |
AFC-150-PE/M25 | Rectangular Power Connector, 2 Contact(s), Female | Schaffner | VYHP-02V vs AFC-150-PE/M25 |
43255-0116 | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal | Molex | VYHP-02V vs 43255-0116 |
0351830217 | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, HALOGEN FREE AND ROHS COMPLIANT | Molex | VYHP-02V vs 0351830217 |
UPS-02-04.0-02-L-V-LC | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal | Samtec Inc | VYHP-02V vs UPS-02-04.0-02-L-V-LC |
CTH156F18-2-C | Rectangular Power Connector, 2 Contact(s), Female, IDC Terminal | Panduit Corp | VYHP-02V vs CTH156F18-2-C |
CEH156F18-2-D | Rectangular Power Connector, 2 Contact(s), Female, IDC Terminal | Panduit Corp | VYHP-02V vs CEH156F18-2-D |
AFC-150-PE/M95 | Rectangular Power Connector, 2 Contact(s), Female | Schaffner | VYHP-02V vs AFC-150-PE/M95 |
009090025111805 | CONNECTOR, 2 CONTACT(S), FEMALE, POWER CONNECTOR, SOLDER | KYOCERA Crystal Device Corporation | VYHP-02V vs 009090025111805 |
009090025111805 | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal | KYOCERA Corporation | VYHP-02V vs 009090025111805 |