-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0068uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VY2682M59Y5US63V7 by Vishay Intertechnologies is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4625552
|
Farnell | SUPPRESSION CAP, 6800PF, CLASS X1 / Y2 RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 0 Days Container: Each | 1500 |
|
$0.2517 / $0.6803 | Buy Now |
DISTI #
VY2682M59Y5US63V7
|
Avnet Americas | VY2 X440Y300VAC 6,8nF ?20% Y5U BULK e3 - Bulk (Alt: VY2682M59Y5US63V7) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk |
6565 |
|
$0.1239 / $0.1607 | Buy Now |
DISTI #
72-VY2682M59Y5US63V7
|
Mouser Electronics | Safety Capacitors 6800pF X440 Y300VAC 20% Y5U RoHS: Compliant | 3798 |
|
$0.1360 / $0.5800 | Buy Now |
DISTI #
E02:0323_01539749
|
Arrow Electronics | Cap Ceramic Suppression X1/Y2 0.0068uF 440VAC/300VAC Y5U 20%( 14.5 X 5mm) Radial Disc 7.5mm 125°C Bu... more RoHS: Compliant Min Qty: 9000 Package Multiple: 500 Lead time: 14 Weeks Date Code: 2342 | Europe - 9000 |
|
$0.0979 | Buy Now |
|
Future Electronics | VY2 Series Ø14.5 x 5 mm 6800 pF 440/300 VAC ±20 % Y5U LS=7.5mm Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 500 Lead time: 8 Weeks Container: Bulk |
0 Bulk |
|
$0.1356 | Buy Now |
DISTI #
73150749
|
Verical | Cap Ceramic Suppression X1/Y2 0.0068uF 440VAC/300VAC Y5U 20%( 14.5 X 5mm) Radial Disc 7.5mm 125°C Bu... more RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Date Code: 2342 | Americas - 9000 |
|
$0.0987 | Buy Now |
|
Quest Components | 16 |
|
$0.4200 / $0.5250 | Buy Now | |
DISTI #
VY2682M59Y5US63V7
|
TTI | Safety Capacitors 6800pF X440 Y300VAC 20% Y5U RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 12600 In Stock |
|
$0.1240 / $0.2030 | Buy Now |
DISTI #
VY2682M59Y5US63V7
|
Avnet Abacus | VY2 X440Y300VAC 68nF 20 Y5U BULK e3 (Alt: VY2682M59Y5US63V7) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days | Abacus - 8000 |
|
Buy Now | |
DISTI #
VY2682M59Y5US63V7
|
Avnet Asia | VY2 X440Y300VAC 6,8nF ?20% Y5U BULK e3 (Alt: VY2682M59Y5US63V7) RoHS: Compliant Min Qty: 10000 Package Multiple: 500 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VY2682M59Y5US63V7
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VY2682M59Y5US63V7
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0068uF, Through Hole Mount, RADIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | SAFETY CLASS :Y2/X1 | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 14.5 mm | |
JESD-609 Code | e3 | |
Length | 14.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | CQC; CSA; IEC60384-14; UL | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for VY2682M59Y5US63V7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VY2682M59Y5US63V7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VY2682M59Y5US63VX | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Ceramic, | VY2682M59Y5US63V7 vs VY2682M59Y5US63VX |
VY2682M59Y5US63V0 | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0068uF, Through Hole Mount, RADIAL LEADED | VY2682M59Y5US63V7 vs VY2682M59Y5US63V0 |