Part Details for VY2471K29Y5SS6UL7 by Vishay Intertechnologies
Overview of VY2471K29Y5SS6UL7 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VY2471K29Y5SS6UL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T5864
|
Newark | Vy2 X440Y300Vac 470Pf 10% Y5S Ammo E3 |Vishay VY2471K29Y5SS6UL7 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0720 / $0.1030 | Buy Now |
DISTI #
VY2471K29Y5SS6UL7
|
Avnet Americas | VY2 X440Y300VAC 470pF ±10% Y5S AMMO e3 - Ammo Pack (Alt: VY2471K29Y5SS6UL7) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
72-VY2471K29Y5SS6UL7
|
Mouser Electronics | Safety Capacitors VY2 X440Y300VAC 470PF 10% Y5S AMMO E3 RoHS: Compliant | 0 |
|
$0.0720 / $0.0860 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Lead time: 8 Weeks | 0 |
|
$0.0740 | Buy Now |
Part Details for VY2471K29Y5SS6UL7
VY2471K29Y5SS6UL7 CAD Models
VY2471K29Y5SS6UL7 Part Data Attributes
|
VY2471K29Y5SS6UL7
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VY2471K29Y5SS6UL7
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5S, -/+22% TC, 0.00047uF, 3020,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | SAFETY CLASS :Y2/X1 | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.5 mm | |
JESD-609 Code | e3 | |
Length | 7.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | CQC; CSA; IEC60384-14; UL | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for VY2471K29Y5SS6UL7
This table gives cross-reference parts and alternative options found for VY2471K29Y5SS6UL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VY2471K29Y5SS6UL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VY2471K29Y5SS6UL0 | Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5S, -/+22% TC, 0.00047uF, 3020, | Vishay Intertechnologies | VY2471K29Y5SS6UL7 vs VY2471K29Y5SS6UL0 |
VY2471K29Y5SS6TV7 | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, Y5S, 22% TC, 0.00047uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | VY2471K29Y5SS6UL7 vs VY2471K29Y5SS6TV7 |