Part Details for VY2471K29Y5SS6TV7 by Vishay BCcomponents
Overview of VY2471K29Y5SS6TV7 by Vishay BCcomponents
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VY2471K29Y5SS6TV7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CAP CERAMIC SUPPRESSION X1/Y2 470PF 440VAC/300VAC Y5S 10% (7.5 X 5MM) RADIAL 7.5MM | 1318 |
|
$0.0856 / $0.1605 | Buy Now |
Part Details for VY2471K29Y5SS6TV7
VY2471K29Y5SS6TV7 CAD Models
VY2471K29Y5SS6TV7 Part Data Attributes
|
VY2471K29Y5SS6TV7
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
VY2471K29Y5SS6TV7
Vishay BCcomponents
CAPACITOR, CERAMIC, Y5S, 0.00047uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY BC COMPONENTS | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 2600 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for VY2471K29Y5SS6TV7
This table gives cross-reference parts and alternative options found for VY2471K29Y5SS6TV7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VY2471K29Y5SS6TV7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VY2471K29Y5SS6UV7 | CAPACITOR, CERAMIC, Y5S, 0.00047uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | VY2471K29Y5SS6TV7 vs VY2471K29Y5SS6UV7 |