Part Details for VY2332M41Y5UG6TV7 by Vishay Intertechnologies
Overview of VY2332M41Y5UG6TV7 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VY2332M41Y5UG6TV7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | VY2 Series Ø 10.5 x 5 mm 3300 pF 440/300 VAC ±20% Y5U LS=7.5mm Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 9000Reel |
|
$0.0662 / $0.0763 | Buy Now |
|
Future Electronics | VY2 Series Ø 10.5 x 5 mm 3300 pF 440/300 VAC ±20% Y5U LS=7.5mm Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.0800 / $0.0921 | Buy Now |
DISTI #
VY2332M41Y5UG6TV7
|
TTI | Safety Capacitors 3300PF 440V 20% 7.5MM RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
VY2332M41Y5UG6TV7
|
Avnet Abacus | Ceramic Suppression Capacitor, 3300 pF, � 20%, X1 / Y2, 440 Vac, 300 Vac, Radial Leaded (Alt: VY2332M41Y5UG6TV7) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | VY2 Series � 10.5 x 5 mm 3300 pF 440/300 VAC �20% Y5U LS=7.5mm Ceramic Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 7000 |
|
$0.0883 / $0.0946 | Buy Now |
Part Details for VY2332M41Y5UG6TV7
VY2332M41Y5UG6TV7 CAD Models
VY2332M41Y5UG6TV7 Part Data Attributes:
|
VY2332M41Y5UG6TV7
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VY2332M41Y5UG6TV7
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0033uF, Through Hole Mount, 4120, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V): 2600 | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 14.5 mm | |
JESD-609 Code | e3 | |
Length | 10.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 250 V | |
Size Code | 4120 | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for VY2332M41Y5UG6TV7
This table gives cross-reference parts and alternative options found for VY2332M41Y5UG6TV7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VY2332M41Y5UG6TV7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VY2332M41Y5UG6UV5 | CAPACITOR, CERAMIC, Y5U, 0.0033 uF, THROUGH HOLE MOUNT, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Vishay BCcomponents | VY2332M41Y5UG6TV7 vs VY2332M41Y5UG6UV5 |
VY2332M41Y5UG6UV7 | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0033uF, Through Hole Mount, 4120, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | VY2332M41Y5UG6TV7 vs VY2332M41Y5UG6UV7 |
VY2332M41Y5UG6UV7 | CAPACITOR, CERAMIC, Y5U, 0.0033 uF, THROUGH HOLE MOUNT, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Vishay BCcomponents | VY2332M41Y5UG6TV7 vs VY2332M41Y5UG6UV7 |
VY2332M41Y5UG6UV5 | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0033uF, Through Hole Mount, 4120, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | VY2332M41Y5UG6TV7 vs VY2332M41Y5UG6UV5 |
VY2332M41Y5UG63V0 | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0033uF, Through Hole Mount, 4120, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | VY2332M41Y5UG6TV7 vs VY2332M41Y5UG63V0 |