-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0033uF, Through Hole Mount, 4120, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72-VY2332M41Y5UG63V0
|
Mouser Electronics | Safety Capacitors RoHS: Compliant | 0 |
|
$51.8800 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VY2332M41Y5UG63V0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VY2332M41Y5UG63V0
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0033uF, Through Hole Mount, 4120, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V): 2600 | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 14.5 mm | |
JESD-609 Code | e3 | |
Length | 10.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 250 V | |
Size Code | 4120 | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for VY2332M41Y5UG63V0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VY2332M41Y5UG63V0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VY2332M41Y5UG63V5 | Vishay BCcomponents | Check for Price | CAPACITOR, CERAMIC, Y5U, 0.0033 uF, THROUGH HOLE MOUNT, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | VY2332M41Y5UG63V0 vs VY2332M41Y5UG63V5 |
VY2332M41Y5UG6UV7 | Vishay BCcomponents | Check for Price | CAPACITOR, CERAMIC, Y5U, 0.0033 uF, THROUGH HOLE MOUNT, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | VY2332M41Y5UG63V0 vs VY2332M41Y5UG6UV7 |
VY2332M41Y5UG63V7 | Vishay BCcomponents | Check for Price | CAPACITOR, CERAMIC, Y5U, 0.0033 uF, THROUGH HOLE MOUNT, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | VY2332M41Y5UG63V0 vs VY2332M41Y5UG63V7 |
VY2332M41Y5UG6TV7 | Vishay BCcomponents | Check for Price | CAPACITOR, CERAMIC, Y5U, 0.0033 uF, THROUGH HOLE MOUNT, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | VY2332M41Y5UG63V0 vs VY2332M41Y5UG6TV7 |
VY2332M41Y5UG6UV5 | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0033uF, Through Hole Mount, 4120, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | VY2332M41Y5UG63V0 vs VY2332M41Y5UG6UV5 |
VY2332M41Y5UG6UV5 | Vishay BCcomponents | Check for Price | CAPACITOR, CERAMIC, Y5U, 0.0033 uF, THROUGH HOLE MOUNT, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | VY2332M41Y5UG63V0 vs VY2332M41Y5UG6UV5 |
VY2332M41Y5UG63V0 | Vishay BCcomponents | Check for Price | CAPACITOR, CERAMIC, Y5U, 0.0033 uF, THROUGH HOLE MOUNT, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | VY2332M41Y5UG63V0 vs VY2332M41Y5UG63V0 |
VY2332M41Y5UG6UV7 | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0033uF, Through Hole Mount, 4120, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | VY2332M41Y5UG63V0 vs VY2332M41Y5UG6UV7 |