Part Details for VY2222M35Y5US6BV7 by Vishay Intertechnologies
Overview of VY2222M35Y5US6BV7 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VY2222M35Y5US6BV7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK9081
|
Newark | Suppression Cap, 2200Pf, Class X1/Y2 Rohs Compliant: Yes |Vishay VY2222M35Y5US6BV7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.1430 / $0.3630 | Buy Now |
DISTI #
VY2222M35Y5US6BV7
|
Avnet Americas | VY2 X440Y300VAC 2,2nF ?20% Y5U BULK e3 - Bulk (Alt: VY2222M35Y5US6BV7) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0841 / $0.0894 | Buy Now |
DISTI #
72-VY2222M35Y5US6BV7
|
Mouser Electronics | Safety Capacitors VY2 X440Y300VAC 2,2NF +/-20% Y5U BULK E3 RoHS: Compliant | 0 |
|
$0.0990 / $0.4100 | Order Now |
|
Future Electronics | VY2 Series Ø 9 x 5 mm 2200pF 440/300VAC ±20% Y5U LS=7.5mm Ceramic Disc Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 4000Bulk |
|
$0.0850 / $0.0916 | Buy Now |
|
Future Electronics | VY2 Series Ø 9 x 5 mm 2200pF 440/300VAC ±20% Y5U LS=7.5mm Ceramic Disc Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2000 Lead time: 10 Weeks Container: Bulk | 0Bulk |
|
$0.0850 / $0.0916 | Buy Now |
DISTI #
VY2222M35Y5US6BV7
|
Avnet Abacus | VY2 X440Y300VAC 2,2nF �20% Y5U BULK e3 (Alt: VY2222M35Y5US6BV7) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | Abacus - 4000 |
|
Buy Now | |
|
New Advantage Corporation | VY2 Series � 9 x 5 mm 2200pF 440/300VAC �20% Y5U LS=7.5mm Ceramic Disc Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 4000 |
|
$0.1132 / $0.1213 | Buy Now |
Part Details for VY2222M35Y5US6BV7
VY2222M35Y5US6BV7 CAD Models
VY2222M35Y5US6BV7 Part Data Attributes
|
VY2222M35Y5US6BV7
Vishay Intertechnologies
Buy Now
|
Compare Parts:
VY2222M35Y5US6BV7
Vishay Intertechnologies
|
Samacsys Manufacturer | Vishay |