-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.00068uF, Through Hole Mount, 3220, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VY1681M31Y5UQ63V0 by Vishay Intertechnologies is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55T0720
|
Newark | Cap, 680Pf, 500V, 20%, Y5U, Capacitance:680Pf, Product Range:Vy1 Series, Capacitance Tolerance:± ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 24580 |
|
$0.1070 / $0.3390 | Buy Now |
DISTI #
VY1681M31Y5UQ63V0
|
Avnet Americas | VY1 X760Y500VAC 680pF ?20% Y5U BULK e3 - Bulk (Alt: VY1681M31Y5UQ63V0) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0624 / $0.0641 | Buy Now |
DISTI #
72-VY1681M31Y5UQ63V0
|
Mouser Electronics | Safety Capacitors 680pF X760 Y500VAC 20% Y5U RoHS: Compliant | 4237 |
|
$0.0660 / $0.2700 | Buy Now |
|
Future Electronics | VY1 Series Ø 8 x 5 mm 680 pF 760/500 VAC ±20% Y5U LS=10mm Ceramic Disc Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag |
3000 Bag |
|
$0.0638 / $0.0695 | Buy Now |
|
Future Electronics | VY1 Series Ø 8 x 5 mm 680 pF 760/500 VAC ±20% Y5U LS=10mm Ceramic Disc Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Lead time: 10 Weeks Container: Bag |
0 Bag |
|
$0.0638 / $0.0695 | Buy Now |
DISTI #
VY1681M31Y5UQ63V0
|
TTI | Safety Capacitors 680pF X760 Y500VAC 20% Y5U RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk |
Americas - 11000 In Stock |
|
$0.0650 / $0.0790 | Buy Now |
DISTI #
VY1681M31Y5UQ63V0
|
IBS Electronics | CERAMIC CAPACITOR CERAMIC 20% +, TOL 20% -TOL Y5U -56/+, 22% TC 0.00068UF THROUGH HO... more Min Qty: 10000 Package Multiple: 1 | 0 |
|
$0.0712 / $0.0779 | Buy Now |
DISTI #
VY1681M31Y5UQ63V0
|
Avnet Abacus | VY1 X760Y500VAC 680pF 20 Y5U BULK e3 (Alt: VY1681M31Y5UQ63V0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 879 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VY1681M31Y5UQ63V0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VY1681M31Y5UQ63V0
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.00068uF, Through Hole Mount, 3220, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | SAFETY CLASS Y1 | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 8 mm | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 1500 V | |
Reference Standard | CQC; CSA; IEC60384-14; UL | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for VY1681M31Y5UQ63V0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VY1681M31Y5UQ63V0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VY1681M31Y5UQ6UL0 | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.00068uF, 3220, | VY1681M31Y5UQ63V0 vs VY1681M31Y5UQ6UL0 |
The recommended soldering temperature for the VY1681M31Y5UQ63V0 is 260°C for 10 seconds, with a peak temperature of 240°C.
Yes, the VY1681M31Y5UQ63V0 is a high-frequency capacitor with a self-resonant frequency of 100 MHz, making it suitable for high-frequency applications.
The maximum operating voltage derating for the VY1681M31Y5UQ63V0 is 80% of the rated voltage, which is 16V for this specific part.
Yes, the VY1681M31Y5UQ63V0 is AEC-Q200 qualified, which means it meets the stringent requirements for automotive applications.
The ESR of the VY1681M31Y5UQ63V0 is 0.05 ohms at 100 kHz, which is relatively low and suitable for high-frequency applications.