Part Details for VY1472M63Y5UG63V0 by Vishay BCcomponents
Results Overview of VY1472M63Y5UG63V0 by Vishay BCcomponents
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VY1472M63Y5UG63V0 Information
VY1472M63Y5UG63V0 by Vishay BCcomponents is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for VY1472M63Y5UG63V0
VY1472M63Y5UG63V0 CAD Models
VY1472M63Y5UG63V0 Part Data Attributes
|
VY1472M63Y5UG63V0
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
VY1472M63Y5UG63V0
Vishay BCcomponents
CAPACITOR, CERAMIC, Y5U, 0.0047 uF, THROUGH HOLE MOUNT, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 6320 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Additional Feature | RATED AC VOLTAGE (V): 500 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 20 mm | |
JESD-609 Code | e3 | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 250 V | |
Size Code | 6320 | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for VY1472M63Y5UG63V0
This table gives cross-reference parts and alternative options found for VY1472M63Y5UG63V0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VY1472M63Y5UG63V0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VY1472M63Y5UG6UV0 | Vishay BCcomponents | Check for Price | CAPACITOR, CERAMIC, Y5U, 0.0047 uF, THROUGH HOLE MOUNT, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | VY1472M63Y5UG63V0 vs VY1472M63Y5UG6UV0 |
VY1472M63Y5UG63V0 | Vishay Intertechnologies | $0.5072 | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0047uF, Through Hole Mount, 6320, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | VY1472M63Y5UG63V0 vs VY1472M63Y5UG63V0 |
VY1472M63Y5UG63V0 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the VY1472M63Y5UG63V0 is 260°C for 10 seconds, with a peak temperature of 240°C.
-
Yes, the VY1472M63Y5UG63V0 is a high-reliability capacitor that meets the requirements of MIL-PRF-123 and is suitable for use in high-reliability applications.
-
The ESR of the VY1472M63Y5UG63V0 is typically around 10-20 mohms, depending on the frequency and operating conditions.
-
The VY1472M63Y5UG63V0 is rated for a maximum voltage of 50V, but it can be used in high-voltage applications with proper derating and consideration of the capacitor's voltage coefficient.
-
Yes, the VY1472M63Y5UG63V0 is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.