Part Details for VY1470K31Y5SG63V0 by Vishay BCcomponents
Overview of VY1470K31Y5SG63V0 by Vishay BCcomponents
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VY1470K31Y5SG63V0
VY1470K31Y5SG63V0 CAD Models
VY1470K31Y5SG63V0 Part Data Attributes
|
VY1470K31Y5SG63V0
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
VY1470K31Y5SG63V0
Vishay BCcomponents
CAPACITOR, CERAMIC, Y5S, 0.000047 uF, THROUGH HOLE MOUNT, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 3220 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Additional Feature | RATED AC VOLTAGE (V): 500 | |
Capacitance | 0.000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Size Code | 3220 | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for VY1470K31Y5SG63V0
This table gives cross-reference parts and alternative options found for VY1470K31Y5SG63V0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VY1470K31Y5SG63V0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VY1470K31Y5SG63V0 | Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5S, 22% TC, 0.000047uF, Through Hole Mount, 3220, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | VY1470K31Y5SG63V0 vs VY1470K31Y5SG63V0 |
VY1470K31Y5SG6TV0 | Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5S, 22% TC, 0.000047uF, Through Hole Mount, 3220, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | VY1470K31Y5SG63V0 vs VY1470K31Y5SG6TV0 |